Add To Favorites
Product Overview
Digi-Key Part Number 67-2194-1-ND
Quantity Available 3.655
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-LXFM0603SIC-TR

Description LED RED CLEAR 0603 SMD
Expanded Description Red LED Indication - Discrete 2V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SML-LXFM0603SIC-TR
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 150mcd
Lens Style/Size Rectangle with Flat Top, 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 636nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 1.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 67-2194-1

16:41:14 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,37600 3,76
25 0,31360 7,84
100 0,27030 27,03
250 0,24136 60,34
500 0,20756 103,78
1.000 0,16024 160,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 67-2194-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,14480
  • Digi-Reel® ? : 67-2194-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.655 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback