Add To Favorites
Product Overview
Digi-Key Part Number 67-2126-1-ND
Quantity Available 13.925
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-LX2835SISUGSBC

Description LED RGB CLEAR 4SMD
Expanded Description Red, Green, Blue (RGB) LED Indication - Discrete 2V Red, 2.2V Green, 3.5V Blue 4-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets SML-LX2835SISUGSBC Drawing
Product Training Modules Benefits of Custom LED and LCD Technology
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red, Green, Blue (RGB)
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 80mcd Red, 80mcd Green, 80mcd Blue
Lens Style/Size Rectangle with Flat Top, 2.64mm x 2.14mm
Voltage - Forward (Vf) (Typ) 2V Red, 2.2V Green, 3.5V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 636nm Red, 574nm Green, 430nm Blue
Features -
Package / Case 4-SMD, J-Lead
Supplier Device Package 2835
Size / Dimension 3.20mm L x 2.70mm W
Height (Max) 1.80mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 67-2126-1

17:06:12 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,34000 2,34
10 2,07300 20,73
25 1,53800 38,45
100 1,33710 133,71
250 1,20340 300,85
500 1,06968 534,84
1.000 0,91926 919,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 67-2126-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,79011
  • Digi-Reel® ? : 67-2126-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.925 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback