Add To Favorites
Product Overview
Digi-Key Part Number 67-1340-1-ND
Quantity Available 6.936
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-LX23YC-TR

Description LED YELLOW CLEAR 1208 SMD
Expanded Description Yellow LED Indication - Discrete 2.1V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SML-LX23YC-TR
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
RoHS Information RoHS Cert of Compliance
Catalog Page 2770 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 20mcd
Lens Style/Size Rectangle with Flat Top, 2.00mm x 1.40mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 90°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 585nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package SMD
Size / Dimension 3.00mm L x 2.00mm W
Height (Max) 1.40mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 67-1340-1
LU60207CT
SML-LX23YC

16:30:34 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,45800 4,58
25 0,37400 9,35
100 0,29910 29,91
250 0,25236 63,09
500 0,21494 107,47
1.000 0,16822 168,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 67-1340-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,14019
  • Digi-Reel® ? : 67-1340-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.936 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback