Add To Favorites
Product Overview
Digi-Key Part Number 67-1607-1-ND
Quantity Available 4.390
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-LX23UWC-TR

Description LED WHITE CLEAR 1208 SMD
Expanded Description White LED Indication - Discrete 3.5V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SML-LX23UWC-TR
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
RoHS Information RoHS Cert of Compliance
Catalog Page 2765 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 150mcd
Lens Style/Size Rectangle with Flat Top, 2.00mm x 1.40mm
Voltage - Forward (Vf) (Typ) 3.5V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 550nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package SMD
Size / Dimension 3.00mm L x 2.00mm W
Height (Max) 1.40mm
 
Additional Resources
Standard Package ? 1
Other Names 67-1607-1

16:37:13 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,86000 2,86
10 2,37800 23,78
25 1,99720 49,93
100 1,71180 171,18
250 1,52156 380,39
500 1,37890 689,45
1.000 1,26479 1.264,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 67-1607-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,12387
  • Digi-Reel® ? : 67-1607-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.390 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback