Add To Favorites
Product Overview
Digi-Key Part Number 67-1724-1-ND
Quantity Available 1.475
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-LX23SUGC-TR

Description LED GREEN CLEAR 1208 SMD
Expanded Description Green LED Indication - Discrete 2.2V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SML-LX23SUGC-TR
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
RoHS Information RoHS Cert of Compliance
Catalog Page 2771 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 80mcd
Lens Style/Size Rectangle with Flat Top, 2.00mm x 1.40mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 90°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 574nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package SMD
Size / Dimension 3.00mm L x 2.00mm W
Height (Max) 1.40mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 67-1724-1

16:23:22 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 0,97400 9,74
25 0,74960 18,74
100 0,67460 67,46
250 0,59968 149,92
500 0,50974 254,87
1.000 0,41978 419,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 67-1724-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,36254
  • Digi-Reel® ? : 67-1724-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.475 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback