Add To Favorites
Product Overview
Digi-Key Part Number 67-1339-1-ND
Quantity Available 37.376
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-LX23GC-TR

Description LED GREEN CLEAR 1208 SMD
Expanded Description Green LED Indication - Discrete 2.2V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SML-LX23GC-TR
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
RoHS Information RoHS Cert of Compliance
Catalog Page 2770 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 20mcd
Lens Style/Size Rectangle with Flat Top, 2.00mm x 1.40mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 90°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 565nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package SMD
Size / Dimension 3.00mm L x 2.00mm W
Height (Max) 1.40mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 67-1339-1
LU60205CT
SML-LX23GC

15:39:43 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,46100 4,61
25 0,37600 9,40
100 0,30070 30,07
250 0,25368 63,42
500 0,21612 108,06
1.000 0,16914 169,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 67-1339-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,14095
  • Digi-Reel® ? : 67-1339-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 37.376 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback