Add To Favorites
Product Overview
Digi-Key Part Number 67-1684-1-ND
Quantity Available 5.439
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-LX15IC-TR

Description LED RED CLEAR SOT23-3 SMD
Expanded Description Red LED Indication - Discrete 2V TO-236, SC-59, SOT-23-3 variant, 3-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SML-LX15IC-TR
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Catalog Page 2769 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 10mcd
Lens Style/Size Rectangle with Flat Top, 2.00mm x 3.00mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 635nm
Features -
Package / Case TO-236, SC-59, SOT-23-3 variant, 3-SMD
Supplier Device Package SOT-23
Size / Dimension 3.00mm L x 3.00mm W
Height (Max) 1.00mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 67-1684-1

16:51:36 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,41700 4,17
25 0,34040 8,51
100 0,27240 27,24
250 0,22992 57,48
500 0,19584 97,92
1.000 0,15327 153,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 67-1684-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,12772
  • Digi-Reel® ? : 67-1684-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.439 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback