Add To Favorites
Product Overview
Digi-Key Part Number 67-1866-1-ND
Quantity Available 18.290
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-LX1206UWW-TR

Description LED WHITE DIFFUSED 1206 SMD
Expanded Description White LED Indication - Discrete 3.5V 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SML-LX1206UWW-TR
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
RoHS Information RoHS Cert of Compliance
Catalog Page 2771 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 90mcd
Lens Style/Size Rectangle with Flat Top
Voltage - Forward (Vf) (Typ) 3.5V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 550nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 67-1866-1

08:44:41 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,31000 1,31
10 1,06200 10,62
25 0,81640 20,41
100 0,73480 73,48
250 0,65316 163,29
500 0,55518 277,59
1.000 0,45720 457,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 67-1866-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,39486
  • Digi-Reel® ? : 67-1866-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.290 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback