Add To Favorites
Product Overview
Digi-Key Part Number 67-1357-1-ND
Quantity Available 156.847
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-LX1206GC-TR

Description LED GREEN CLEAR 1206 SMD
Expanded Description Green LED Indication - Discrete 2.2V 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SML-LX1206GC-TR
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
RoHS Information RoHS Cert of Compliance
Catalog Page 2769 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 10mcd
Lens Style/Size Rectangle with Flat Top
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 160°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 565nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 67-1357-1
LU60355CT

21:52:35 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,32800 3,28
25 0,25080 6,27
100 0,16360 16,36
250 0,11992 29,98
500 0,10176 50,88
1.000 0,08359 83,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 67-1357-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 156.000 - Immediate
  • Unit Price: 0,06608
  • Digi-Reel® ? : 67-1357-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 156.847 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback