Add To Favorites
Product Overview
Digi-Key Part Number 67-1694-1-ND
Quantity Available 11.754
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-LX0603SYW-TR

Description LED YELLOW DIFFUSED 0603 SMD
Expanded Description Yellow LED Indication - Discrete 2V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SML-LX0603SYW-TR
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
RoHS Information RoHS Cert of Compliance
Catalog Page 2771 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color White
Lens Transparency Diffused
Millicandela Rating 60mcd
Lens Style/Size Rectangle with Flat Top, 1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 590nm
Features -
Package / Case 0603 (1608 Metric)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.60mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 67-1694-1

04:48:46 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,42300 4,23
25 0,34520 8,63
100 0,27610 27,61
250 0,23292 58,23
500 0,19840 99,20
1.000 0,15528 155,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 67-1694-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,12940
  • Digi-Reel® ? : 67-1694-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.754 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback