Add To Favorites
Product Overview
Digi-Key Part Number 67-1691-1-ND
Quantity Available 14.583
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-LX0603SOW-TR

Description LED ORANGE DIFFUSED 0603 SMD
Expanded Description Orange LED Indication - Discrete 2V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SML-LX0603SOW-TR
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
RoHS Information RoHS Cert of Compliance
Catalog Page 2771 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Orange
Lens Color White
Lens Transparency Diffused
Millicandela Rating 60mcd
Lens Style/Size Rectangle with Flat Top, 1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 610nm
Features -
Package / Case 0603 (1608 Metric)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.60mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 67-1691-1

20:25:23 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,44100 4,41
25 0,36720 9,18
100 0,31640 31,64
250 0,28240 70,60
500 0,24288 121,44
1.000 0,18753 187,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 67-1691-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,15405
  • Digi-Reel® ? : 67-1691-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.583 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback