Add To Favorites
Product Overview
Digi-Key Part Number 67-1880-1-ND
Quantity Available 58.987
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-LX0402SYC-TR

Description LED YELLOW CLEAR 0402 SMD
Expanded Description Yellow LED Indication - Discrete 2V 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SML-LX0402SYC-TR
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
RoHS Information RoHS Cert of Compliance
Catalog Page 2771 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 60mcd
Lens Style/Size Rectangle with Flat Top
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 590nm
Features -
Package / Case 0402 (1005 Metric)
Supplier Device Package -
Size / Dimension 1.00mm L x 0.50mm W
Height (Max) 0.50mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 67-1880-1

06:36:45 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,43200 4,32
25 0,35320 8,83
100 0,28240 28,24
250 0,23832 59,58
500 0,20302 101,51
1.000 0,15888 158,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 67-1880-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 58.000 - Immediate
  • Unit Price: 0,13240
  • Digi-Reel® ? : 67-1880-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 58.987 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback