Add To Favorites
Product Overview
Digi-Key Part Number 67-1783-ND
Quantity Available 571
Can ship immediately
Manufacturer

Manufacturer Part Number

LCM-S12864GSF

Description LCD MOD GRAPHIC 128X64 W/LED
Expanded Description Graphic LCD Display Module Transflective Gray STN - Super-Twisted Nematic Parallel, 8-Bit 128 x 64
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Part Status Active
Display Type STN - Super-Twisted Nematic
Display Mode Transflective
Touchscreen -
Diagonal Screen Size -
Viewing Area 72.00mm W x 40.00mm H
Backlight LED - Yellow/Green
Dot Pixels 128 x 64
Interface Parallel, 8-Bit
Graphics Color Gray
Background Color Green
Dot Size 0.48mm W x 0.48mm H
Dot Pitch 0.52mm W x 0.52mm H
 
You May Also Be Interested In
Additional Resources
Standard Package ? 45
Other Names 67-1783
LCMS12864GSF

04:11:57 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 39,58000 39,58
10 33,70100 337,01
25 30,45320 761,33
100 28,93050 2.893,05
250 27,00176 6.750,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback