Add To Favorites
Product Overview
Digi-Key Part Number 67-1353-1-ND
Quantity Available 32.295
Can ship immediately
Manufacturer

Manufacturer Part Number

CCL-LX45GT

Description LED GREEN 565NM 2SMD
Expanded Description Green LED Indication - Discrete 2.2V 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets CCL-LX45GT
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Catalog Page 2769 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Green
Lens Transparency Clear
Millicandela Rating 7mcd
Lens Style/Size Oval with Domed Top
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 180°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 565nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package SMD
Size / Dimension 3.20mm L x 1.27mm W
Height (Max) 1.20mm
 
You May Also Be Interested In
  • PX0580/PC - Bulgin | 708-1341-ND DigiKey Electronics
  • PX0580/PC
  • Bulgin
  • PWR ENT RCPT IEC320-C14 PNL SLDR
  • Unit Price 2,34000
  • 708-1341-ND
Additional Resources
Standard Package ? 1
Other Names 67-1353-1
LU60335CT

13:04:29 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,54000 1,54
10 1,24900 12,49
25 0,96080 24,02
100 0,86450 86,45
250 0,76840 192,10
500 0,65316 326,58
1.000 0,53789 537,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 67-1353-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 27.000 - Immediate
  • Unit Price: 0,45942
  • Digi-Reel® ? : 67-1353-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 32.295 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback