Add To Favorites
Product Overview
Digi-Key Part Number 67-1344-1-ND
Quantity Available 6.881
Can ship immediately
Manufacturer

Manufacturer Part Number

CCL-CRS10Y

Description LED YELLOW CLEAR 1208 SMD
Expanded Description Yellow LED Indication - Discrete 2.1V 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets CCL-CRS10Y Drawing
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Catalog Page 2770 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 8mcd
Lens Style/Size Square with Flat Top, 2.25mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 180°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 585nm
Features -
Package / Case 4-SMD, No Lead
Supplier Device Package SMD
Size / Dimension 3.00mm L x 2.54mm W
Height (Max) 1.20mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 67-1344-1
LU60287CT

13:50:51 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,19000 1,19
10 0,96500 9,65
25 0,74240 18,56
100 0,66830 66,83
250 0,59396 148,49
500 0,50488 252,44
1.000 0,41578 415,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 67-1344-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,35908
  • Digi-Reel® ? : 67-1344-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.881 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback