Add To Favorites
Product Overview
Digi-Key Part Number 67-1345-1-ND
Quantity Available 3.842
Can ship immediately
Manufacturer

Manufacturer Part Number

CCL-CRS10SR

Description LED RED CLEAR 1208 SMD
Expanded Description Red LED Indication - Discrete 1.7V 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets CCL-CRS10SR
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Catalog Page 2770 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 40mcd
Lens Style/Size Square with Flat Top, 2.25mm
Voltage - Forward (Vf) (Typ) 1.7V
Current - Test 20mA
Viewing Angle 180°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 660nm
Features -
Package / Case 4-SMD, No Lead
Supplier Device Package SMD
Size / Dimension 3.00mm L x 2.54mm W
Height (Max) 1.20mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 67-1345-1
LU60291CT

23:50:30 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,46000 1,46
10 1,18700 11,87
25 0,91320 22,83
100 0,82200 82,20
250 0,73060 182,65
500 0,62100 310,50
1.000 0,51142 511,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 67-1345-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,44168
  • Digi-Reel® ? : 67-1345-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.842 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback