Add To Favorites
Product Overview
Digi-Key Part Number 67-1343-1-ND
Quantity Available 18.505
Can ship immediately
Manufacturer

Manufacturer Part Number

CCL-CRS10G

Description LED GREEN CLEAR 1208 SMD
Expanded Description Green LED Indication - Discrete 2.2V 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets CCL-CRS10G
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Catalog Page 2770 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 12mcd
Lens Style/Size Square with Flat Top, 2.25mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 180°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 565nm
Features -
Package / Case 4-SMD, No Lead
Supplier Device Package SMD
Size / Dimension 3.00mm L x 2.54mm W
Height (Max) 1.20mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 67-1343-1
LU60285CT

18:23:44 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,13000 1,13
10 0,92300 9,23
25 0,71000 17,75
100 0,63900 63,90
250 0,56800 142,00
500 0,48282 241,41
1.000 0,39761 397,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 67-1343-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,34339
  • Digi-Reel® ? : 67-1343-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.505 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback