Add To Favorites
Product Overview
Digi-Key Part Number 001-0002-ND
Quantity Available 543
Can ship immediately
Manufacturer

Manufacturer Part Number

001-0002

Description ANTENNA 900MHZ DIPOLE 2DBI
Expanded Description 900MHz Whip, Tilt RF Antenna 902MHz ~ 928MHz 2dBi Connector, RP-SMA Male Connector Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 001-0002 ModFLEX Antenna
Product Attributes Select All
Categories
Manufacturer

LSR

Series -
Packaging ? Bulk ?
Part Status Active
Frequency Group UHF (300 MHz ~ 1 GHz)
Frequency (Center/Band) 900MHz
Frequency Range 902MHz ~ 928MHz
Antenna Type Whip, Tilt
Number of Bands 1
VSWR 2.5
Return Loss -
Gain 2dBi
Power - Max -
Features -
Termination Connector, RP-SMA Male
Ingress Protection -
Mounting Type Connector Mount
Height (Max) 8.267" (210.00mm)
Applications -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 10002

22:31:48 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 17,37000 17,37
10 16,28300 162,83
25 15,19760 379,94
100 13,56920 1.356,92
250 13,02640 3.256,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback