Add To Favorites
Product Overview
Digi-Key Part Number 001-0001-ND
Quantity Available 729
Can ship immediately
Manufacturer

Manufacturer Part Number

001-0001

Description ANTENNA 2.4GHZ DIPOLE 2DBI
Expanded Description 2.4GHz Whip, Tilt RF Antenna 2.4GHz ~ 2.5GHz 2dBi Connector, RP-SMA Male Connector Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 001-0001 ModFLEX Antenna
Featured Product LSR - 2.4 GHz Dipole Antennas
Product Attributes Select All
Categories
Manufacturer

LSR

Series -
Packaging ? Bulk ?
Part Status Active
Frequency Group UHF (2 GHz ~ 3 GHz)
Frequency (Center/Band) 2.4GHz
Frequency Range 2.4GHz ~ 2.5GHz
Antenna Type Whip, Tilt
Number of Bands 1
VSWR 2.5
Return Loss -
Gain 2dBi
Power - Max -
Features -
Termination Connector, RP-SMA Male
Ingress Protection -
Mounting Type Connector Mount
Height (Max) 4.133" (105.00mm)
Applications -
 
You May Also Be Interested In
  • 080-0001 - LSR | 080-0001-ND DigiKey Electronics
  • 080-0001
  • LSR
  • RP-SMA BULKHEAD
  • Unit Price 6,12000
  • 080-0001-ND
  • 001-0010 - LSR | 001-0010-ND DigiKey Electronics
  • 001-0010
  • LSR
  • ANTENNA DIPOLE 2.4GHZ IP67
  • Unit Price 14,40000
  • 001-0010-ND
  • 080-0013 - LSR | 080-0013-ND DigiKey Electronics
  • 080-0013
  • LSR
  • CABLE U.FL TO RPSMA 105MM
  • Unit Price 9,50000
  • 080-0013-ND
Additional Resources
Standard Package ? 50

10:16:23 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,12000 6,12
10 5,66500 56,65
25 4,89880 122,47
100 4,28650 428,65
250 4,07216 1.018,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback