Add To Favorites
Product Overview
Digi-Key Part Number 460-3496-ND
Quantity Available 71
Can ship immediately
Manufacturer

Manufacturer Part Number

SOMOMAPL138-10-1602QHIR

Description SYSTEM ON MODULE LV OMAPL138
Expanded Description OMAP-L138 Embedded Module ARM926EJ-S, OMAP-L138 TMS320C6748 375MHz 128MB 8MB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets OMAP-L138 SOM-M1 Brief
OMAP-L138 SOM-M1 Errata
PCN Design/Specification Software Upgrade 25/Nov/2014
Product Attributes Select All
Categories
Manufacturer

Logic

Series OMAP-L138
Part Status Active
Module/Board Type MPU, DSP Core
Core Processor ARM926EJ-S, OMAP-L138
Co-Processor TMS320C6748
Speed 375MHz
Flash Size 8MB
RAM Size 128MB
Connector Type Board-to-Board (BTB) Socket - 300
Size / Dimension 1.18" x 1.57" (30mm x 40mm)
Operating Temperature -40°C ~ 85°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 102405
460-3496
SOMOMAPL138-10-1602QHIR-A
SOMOMAPL138-10-1602QHIR-B
SOMOMAPL138-10-1602QHIR-C
SOMOMAPL138101602QHIR

22:38:56 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 300,61000 300,61
10 286,09700 2.860,97
25 275,73120 6.893,28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback