Add To Favorites
Product Overview
Digi-Key Part Number 1294-V550LA80CP-CHP
Quantity Available 4.400
Can ship immediately
Manufacturer

Manufacturer Part Number

V550LA80CP

Description VARISTOR 880V 10KA DISC 20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets C-III Varistor Series
Product Training Modules Metal Oxide Varistors
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series C-III
Packaging ? Bulk ?
Part Status Active
Varistor Voltage (Min) 792V
Varistor Voltage (Typ) 880V
Varistor Voltage (Max) 968V
Current - Surge 10kA
Energy 450J
Number of Circuits 1
Maximum AC Volts 550VAC
Maximum DC Volts -
Capacitance @ Frequency 120pF @ 1MHz
Operating Temperature -55°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 20mm
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F1961-ND V550LA80CP Littelfuse Inc. Bulk ? 5.926 - Immediate
1,60000 1
Additional Resources
Standard Package ? 200

03:57:31 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
200 0,89555 179,11
400 0,78585 314,34
600 0,69448 416,69
1.000 0,54828 548,28
2.000 0,51173 1.023,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback