Add To Favorites
Product Overview
Digi-Key Part Number F2215CT-ND
Quantity Available 47.391
Can ship immediately
Manufacturer

Manufacturer Part Number

V5.5MLA0805H

Description VARISTOR 8.2V 120A 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MLA Varistor Series
Product Training Modules Metal Oxide Varistors
Catalog Page 2271 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series MLA
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 7.1V
Varistor Voltage (Typ) 8.2V
Varistor Voltage (Max) 9.3V
Current - Surge 120A
Energy 0.30J
Number of Circuits 1
Maximum AC Volts 4VAC
Maximum DC Volts 5.5VDC
Capacitance @ Frequency 1840pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0805 (2012 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F2215CT

00:15:42 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,55100 5,51
25 0,48840 12,21
100 0,42530 42,53
250 0,37016 92,54
500 0,31504 157,52
1.000 0,25203 252,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F2215TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,22174
  • Digi-Reel® ? : F2215DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 47.391 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : V5.5MLA0805T-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,19881
  • Bulk ? : V5.5MLA0805A-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,22174
Send Feedback