Add To Favorites
Product Overview
Digi-Key Part Number F2259CT-ND
Quantity Available 9.182
Can ship immediately
Manufacturer

Manufacturer Part Number

V5.5MLA0402LNR

Description VARISTOR 18.7V 20A 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLA Varistor Series
Product Training Modules Metal Oxide Varistors
Catalog Page 2271 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series MLA
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 15.9V
Varistor Voltage (Typ) 18.7V
Varistor Voltage (Max) 21.5V
Current - Surge 20A
Energy 0.05J
Number of Circuits 1
Maximum AC Volts 4VAC
Maximum DC Volts 5.5VDC
Capacitance @ Frequency 70pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0402 (1005 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F2259CT

19:21:23 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,37300 3,73
25 0,32640 8,16
100 0,27980 27,98
250 0,24252 60,63
500 0,20520 102,60
1.000 0,15857 158,57
2.500 0,14458 361,44
5.000 0,13525 676,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F2259TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,12226
  • Digi-Reel® ? : F2259DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.182 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback