Add To Favorites
Product Overview
Digi-Key Part Number F2209CT-ND
Quantity Available 7.571
Can ship immediately
Manufacturer

Manufacturer Part Number

V42MLA1206H

Description VARISTOR 53V 180A 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MLA Varistor Series
Product Training Modules Metal Oxide Varistors
Catalog Page 2271 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series MLA
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 46V
Varistor Voltage (Typ) 53V
Varistor Voltage (Max) 60V
Current - Surge 180A
Energy 0.80J
Number of Circuits 1
Maximum AC Volts 30VAC
Maximum DC Volts 42VDC
Capacitance @ Frequency 425pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 1206 (3216 Metric)
 
Additional Resources
Standard Package ? 1
Other Names F2209CT

21:45:22 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,93000 9,30
25 0,84040 21,01
100 0,73500 73,50
250 0,64504 161,26
500 0,57004 285,02
1.000 0,45003 450,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F2209TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,40780
  • Digi-Reel® ? : F2209DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.571 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : V42MLA1206T-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,37284
  • Bulk ? : V42MLA1206A-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,40780
Send Feedback