Add To Favorites
Product Overview
Digi-Key Part Number F3454CT-ND
Quantity Available 2.766
Can ship immediately
Manufacturer

Manufacturer Part Number

V39CH8T

Description VARISTOR 39V 100A 2SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CH Series Datasheet
Product Training Modules Metal Oxide Varistors
Catalog Page 2272 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series CH
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 35V
Varistor Voltage (Typ) 39V
Varistor Voltage (Max) 43V
Current - Surge 100A
Energy 1.0J
Number of Circuits 1
Maximum AC Volts 25VAC
Maximum DC Volts 31VDC
Capacitance @ Frequency 60pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 2-SMD, No Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F3454CT

18:19:38 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,31000 1,31
10 1,15700 11,57
25 1,04440 26,11
100 0,91410 91,41
250 0,80220 200,55
500 0,70890 354,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F3454TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,54336
  • Digi-Reel® ? : F3454DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.766 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : V39CH8-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,50713
  • Bulk ? : V39CH8S-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,88750
Send Feedback