Add To Favorites
Product Overview
Digi-Key Part Number F2205CT-ND
Quantity Available 16.572
Can ship immediately
Manufacturer

Manufacturer Part Number

V3.5MLA0603H

Description VARISTOR 5.35V 30A 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MLA Varistor Series
Product Training Modules Metal Oxide Varistors
Catalog Page 2271 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series MLA
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 3.7V
Varistor Voltage (Typ) 5.35V
Varistor Voltage (Max) 7V
Current - Surge 30A
Energy 0.10J
Number of Circuits 1
Maximum AC Volts 2.5VAC
Maximum DC Volts 3.5VDC
Capacitance @ Frequency 1270pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1294-V3.5MLA0603H-CHP V3.5MLA0603H Littelfuse Inc. Tape & Reel (TR) ? 20.000 - Immediate
0,16207 2.500
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F2205CT

04:24:49 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,53900 5,39
25 0,47120 11,78
100 0,40390 40,39
250 0,35004 87,51
500 0,29618 148,09
1.000 0,22886 228,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F2205TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,20259
  • Tape & Reel (TR) ? : V3.5MLA0603T-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,17645
  • Digi-Reel® ? : F2205DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.572 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : V3.5MLA0603A-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,20259
Send Feedback