Add To Favorites
Product Overview
Digi-Key Part Number 1294-V3.5MLA0603H-CHP
Quantity Available 20.000
Can ship immediately
Manufacturer

Manufacturer Part Number

V3.5MLA0603H

Description VARISTOR 5.35V 30A 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MLA Varistor Series
Product Training Modules Metal Oxide Varistors
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series MLA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Varistor Voltage (Min) 3.7V
Varistor Voltage (Typ) 5.35V
Varistor Voltage (Max) 7V
Current - Surge 30A
Energy 0.10J
Number of Circuits 1
Maximum AC Volts 2.5VAC
Maximum DC Volts 3.5VDC
Capacitance @ Frequency 1270pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F2205TR-ND V3.5MLA0603H Littelfuse Inc. Tape & Reel (TR) ? 0
0,20259 2.500
F2205CT-ND V3.5MLA0603H Littelfuse Inc. Cut Tape (CT) ? 16.572 - Immediate
0,63000 1
V3.5MLA0603A-ND V3.5MLA0603A Littelfuse Inc. Bulk ? 0
0,20259 2.500  Non-Stock ?
V3.5MLA0603T-ND V3.5MLA0603T Littelfuse Inc. Tape & Reel (TR) ? 0
0,17645 10.000  Non-Stock ?
F2205DKR-ND V3.5MLA0603H Littelfuse Inc. Digi-Reel® ? 16.572 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 2.500

16:38:36 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
2.500 0,16207 405,18
5.000 0,15162 758,08
12.500 0,14116 1.764,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback