Add To Favorites
Product Overview
Digi-Key Part Number F2193CT-ND
Quantity Available 66.248
Can ship immediately
Manufacturer

Manufacturer Part Number

V26MLA0805LH

Description VARISTOR 34V 40A 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MLA Varistor Series
Product Training Modules Metal Oxide Varistors
Catalog Page 2271 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series MLA
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 29.5V
Varistor Voltage (Typ) 34V
Varistor Voltage (Max) 38.5V
Current - Surge 40A
Energy 0.10J
Number of Circuits 1
Maximum AC Volts 20VAC
Maximum DC Volts 26VDC
Mounting Type Surface Mount, MLCV
Package / Case 0805 (2012 Metric)
 
Additional Resources
Standard Package ? 1
Other Names F2193CT

09:04:57 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,57300 5,73
25 0,50160 12,54
100 0,43010 43,01
250 0,37272 93,18
500 0,31538 157,69
1.000 0,24369 243,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F2193TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 65.000 - Immediate
  • Unit Price: 0,21572
  • Digi-Reel® ? : F2193DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 66.248 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : V26MLA0805LA-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,21572
Send Feedback