Add To Favorites
Product Overview
Digi-Key Part Number F2191CT-ND
Quantity Available 5.082
Can ship immediately
Manufacturer

Manufacturer Part Number

V26MLA0603H

Description VARISTOR 34.5V 30A 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MLA Varistor Series
Product Training Modules Metal Oxide Varistors
Catalog Page 2271 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series MLA
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 31V
Varistor Voltage (Typ) 34.5V
Varistor Voltage (Max) 38V
Current - Surge 30A
Energy 0.10J
Number of Circuits 1
Maximum AC Volts 20VAC
Maximum DC Volts 26VDC
Capacitance @ Frequency 110pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F2191CT

14:24:12 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,47700 4,77
25 0,41760 10,44
100 0,35780 35,78
250 0,31004 77,51
500 0,26232 131,16
1.000 0,20270 202,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F2191TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,17944
  • Digi-Reel® ? : F2191DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.082 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : V26MLA0603T-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,15629
Send Feedback