Add To Favorites
Product Overview
Digi-Key Part Number 1294-V250LA4P-CHP
Quantity Available 1.500
Can ship immediately
Manufacturer

Manufacturer Part Number

V250LA4P

Description VARISTOR 390V 1.2KA DISC 7MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LA Varistor Series
Product Training Modules Metal Oxide Varistors
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series LA
Packaging ? Bulk ?
Part Status Active
Varistor Voltage (Min) 351V
Varistor Voltage (Typ) 390V
Varistor Voltage (Max) 429V
Current - Surge 1.2kA
Energy 21J
Number of Circuits 1
Maximum AC Volts 250VAC
Maximum DC Volts 330VDC
Capacitance @ Frequency 90pF @ 1MHz
Operating Temperature -55°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 7mm
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F3007-ND V250LA4P Littelfuse Inc. Bulk ? 3.077 - Immediate
0,53000 1
Additional Resources
Standard Package ? 1.500

05:10:22 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.500 0,11691 175,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback