Add To Favorites
Product Overview
Digi-Key Part Number F3461CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

V200CH8T

Description VARISTOR 200V 250A 2SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series CH
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 184V
Varistor Voltage (Typ) 200V
Varistor Voltage (Max) 228V
Current - Surge 250A
Energy 4.0J
Number of Circuits 1
Maximum AC Volts 130VAC
Maximum DC Volts 175VDC
Capacitance @ Frequency 110pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 2-SMD, No Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F3461CT

14:08:20 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,32000 1,32
10 1,17000 11,70
25 1,05600 26,40
100 0,92430 92,43
250 0,81112 202,78
500 0,71680 358,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F3461TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,54941
  • Digi-Reel® ? : F3461DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback