Add To Favorites
Product Overview
Digi-Key Part Number F2188CT-ND
Quantity Available 1.750
Can ship immediately
Manufacturer

Manufacturer Part Number

V18MLE0603H

Description VARISTOR 25V 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MLE Series
Product Training Modules Metal Oxide Varistors
Catalog Page 2271 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series MLE
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 22V
Varistor Voltage (Typ) 25V
Varistor Voltage (Max) 28V
Current - Surge -
Energy -
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 18VDC
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F2188CT

03:45:12 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,55400 5,54
25 0,48440 12,11
100 0,41520 41,52
250 0,35984 89,96
500 0,30448 152,24
1.000 0,23529 235,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F2188TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,20828
  • Digi-Reel® ? : F2188DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.750 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : V18MLE0603T-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,18140
  • Bulk ? : V18MLE0603A-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,20828
Send Feedback