Add To Favorites
Product Overview
Digi-Key Part Number F2264CT-ND
Quantity Available 19.901
Can ship immediately
Manufacturer

Manufacturer Part Number

V18MLE0402NR

Description VARISTOR 25V 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLE Series
Product Training Modules Metal Oxide Varistors
Catalog Page 2271 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series MLE
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 22V
Varistor Voltage (Typ) 25V
Varistor Voltage (Max) 28V
Current - Surge -
Energy -
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 18VDC
Capacitance @ Frequency 55pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0402 (1005 Metric)
 
Additional Resources
Standard Package ? 1
Other Names F2264CT

20:52:17 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,37800 3,78
25 0,33000 8,25
100 0,28290 28,29
250 0,24520 61,30
500 0,20750 103,75
1.000 0,16034 160,34
2.500 0,14619 365,47
5.000 0,13676 683,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F2264TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,12362
  • Digi-Reel® ? : F2264DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.901 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback