Add To Favorites
Product Overview
Digi-Key Part Number F6511CT-ND
Quantity Available 7.031
Can ship immediately
Manufacturer

Manufacturer Part Number

SPHV36-01ETG-C

Description TVS DIODE 36VWM 65VC SOD882
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SPHV-C Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series Automotive, AEC-Q101, SPHV-C, SPA®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 36V (Max)
Voltage - Breakdown (Min) 40V
Voltage - Clamping (Max) @ Ipp 65V
Current - Peak Pulse (10/1000µs) 2A (8/20µs)
Power - Peak Pulse 200W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 13pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-882
Supplier Device Package SOD-882
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F6589CT-ND SPHV36-01KTG-C Littelfuse Inc. Cut Tape (CT) ? 1.495 - Immediate
0,44000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F6511CT

07:02:15 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,29400 2,94
25 0,24800 6,20
100 0,20190 20,19
250 0,16732 41,83
500 0,13848 69,24
1.000 0,10385 103,85
2.500 0,09520 238,00
5.000 0,08943 447,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F6511TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,08122
  • Digi-Reel® ? : F6511DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.031 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback