Add To Favorites
Product Overview
Digi-Key Part Number F6504CT-ND
Quantity Available 1.089
Can ship immediately
Manufacturer

Manufacturer Part Number

SP5003-04TTG

Description CMC 100MA 4LN SMD ESD AEC-Q101
Expanded Description 4 Line Common Mode Choke Surface Mount 100mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SP5003
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 4
Impedance @ Frequency -
Inductance @ Frequency -
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) -
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q101
Approvals -
Features ESD
Mounting Type Surface Mount
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height (Max) 0.031" (0.80mm)
Package / Case 10-WFDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F6504CT

22:43:34 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,87400 8,74
25 0,78960 19,74
100 0,69080 69,08
250 0,60624 151,56
500 0,53576 267,88
1.000 0,42296 422,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F6504TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,38326
  • Digi-Reel® ? : F6504DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.089 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback