Add To Favorites
Product Overview
Digi-Key Part Number F3579CT-ND
Quantity Available 6.723
Can ship immediately
Manufacturer

Manufacturer Part Number

SP3011-06UTG

Description TVS DIODE 6VWM 12.5VC UDFN14
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SP3011 Series
Product Training Modules TVS Diode Arrays - ESD Suppressors for I/O Interfaces
Featured Product SP3000 Series Silicon Protection Arrays
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SP3011, SPA®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 6
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 6V (Max)
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp 12.5V
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 14-UFDFN
Supplier Device Package 14-UDFN (3.5x1.35)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F3579CT

06:20:08 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,04000 1,04
10 0,91900 9,19
25 0,83040 20,76
100 0,72670 72,67
250 0,63764 159,41
500 0,56350 281,75
1.000 0,44487 444,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F3579TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,40312
  • Digi-Reel® ? : F3579DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.723 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback