Add To Favorites
Product Overview
Digi-Key Part Number 1294-SMDJ130CA-CHP
Quantity Available 6.000
Can ship immediately
Manufacturer

Manufacturer Part Number

SMDJ130CA

Description TVS DIODE 130VWM 209VC SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SMDJ Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SMDJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 130V
Voltage - Breakdown (Min) 144V
Voltage - Clamping (Max) @ Ipp 209V
Current - Peak Pulse (10/1000µs) 14.4A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMDJ130CATR-ND SMDJ130CA Littelfuse Inc. Tape & Reel (TR) ? 6.000 - Immediate
0,64867 3.000
SMDJ130CADKR-ND SMDJ130CA Littelfuse Inc. Digi-Reel® ? 8.829 - Immediate
Digi-Reel® 1
SMDJ130CACT-ND SMDJ130CA Littelfuse Inc. Cut Tape (CT) ? 8.829 - Immediate
1,54000 1
SMDJ130CA-T7-ND SMDJ130CA-T7 Littelfuse Inc. Tape & Reel (TR) ? 0
0,84088 500  Non-Stock ?
Additional Resources
Standard Package ? 3.000

20:20:14 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
3.000 0,51894 1.556,81
6.000 0,49972 2.998,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback