Add To Favorites
Product Overview
Digi-Key Part Number 1294-SMCJ6.0A-CHP
Quantity Available 15.000
Can ship immediately
Manufacturer

Manufacturer Part Number

SMCJ6.0A

Description TVS DIODE 6VWM 10.3VC SMC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SMCJ Series
Featured Product Littelfuse and Digi-Key offer kits for popular TVS SMD diodes
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SMCJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 6V
Voltage - Breakdown (Min) 6.67V
Voltage - Clamping (Max) @ Ipp 10.3V
Current - Peak Pulse (10/1000µs) 145.7A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMCJ6.0ALFTR-ND SMCJ6.0A Littelfuse Inc. Tape & Reel (TR) ? 15.000 - Immediate
0,19825 3.000
SMCJ6.0ALFCT-ND SMCJ6.0A Littelfuse Inc. Cut Tape (CT) ? 18.244 - Immediate
0,63000 1
SMCJ6.0ALFDKR-ND SMCJ6.0A Littelfuse Inc. Digi-Reel® ? 18.244 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 3.000

00:09:32 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
3.000 0,16678 500,33
6.000 0,15528 931,66
15.000 0,14953 2.242,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback