Add To Favorites
Product Overview
Digi-Key Part Number SMCJ43CALDKR-ND
Quantity Available 4.325
Can ship immediately
Manufacturer

Manufacturer Part Number

SMCJ43CA

Description TVS DIODE 43VWM 69.4VC SMC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SMCJ Series
Product Training Modules Transient Voltage Suppression (TVS) Diodes
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SMCJ
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 43V
Voltage - Breakdown (Min) 47.8V
Voltage - Clamping (Max) @ Ipp 69.4V
Current - Peak Pulse (10/1000µs) 21.7A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMCJ43CALTR-ND SMCJ43CA Littelfuse Inc. Tape & Reel (TR) ? 3.000 - Immediate
0,20306 3.000
SMCJ43CA-HRA-ND SMCJ43CA-HRA Littelfuse Inc. Tape & Reel (TR) ? 0
8,96256 3.000  Non-Stock ?
SMCJ43CA-HR-ND SMCJ43CA-HR Littelfuse Inc. Tape & Reel (TR) ? 0
10,82976 500  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SMCJ43CALDKR

10:30:51 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,50500 5,05
25 0,44720 11,18
100 0,38950 38,95
250 0,33896 84,74
500 0,28848 144,24
1.000 0,23079 230,79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback