Add To Favorites
Product Overview
Digi-Key Part Number 1294-SMCJ150CA-CHP
Quantity Available 3.000
Can ship immediately
Manufacturer

Manufacturer Part Number

SMCJ150CA

Description TVS DIODE 150VWM 243VC SMC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SMCJ Series
Featured Product Littelfuse and Digi-Key offer kits for popular TVS SMD diodes
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SMCJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 150V
Voltage - Breakdown (Min) 167V
Voltage - Clamping (Max) @ Ipp 243V
Current - Peak Pulse (10/1000µs) 6.2A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMCJ150CALFTR-ND SMCJ150CA Littelfuse Inc. Tape & Reel (TR) ? 9.000 - Immediate
0,21930 3.000
SMCJ150CALFCT-ND SMCJ150CA Littelfuse Inc. Cut Tape (CT) ? 12.298 - Immediate
0,63000 1
SMCJ150CALFDKR-ND SMCJ150CA Littelfuse Inc. Digi-Reel® ? 12.298 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 3.000

14:06:37 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
3.000 0,20793 623,79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback