Add To Favorites
Product Overview
Digi-Key Part Number 1294-SMBJ130CA-CHP
Quantity Available 12.000
Can ship immediately
Manufacturer

Manufacturer Part Number

SMBJ130CA

Description TVS DIODE 130VWM 209VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SMBJ Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SMBJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 130V
Voltage - Breakdown (Min) 144V
Voltage - Clamping (Max) @ Ipp 209V
Current - Peak Pulse (10/1000µs) 2.9A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMBJ130CALFTR-ND SMBJ130CA Littelfuse Inc. Tape & Reel (TR) ? 0
0,11861 3.000
SMBJ130CALFCT-ND SMBJ130CA Littelfuse Inc. Cut Tape (CT) ? 706 - Immediate
0,49000 1
SMBJ130CALFDKR-ND SMBJ130CA Littelfuse Inc. Digi-Reel® ? 706 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 3.000

12:34:30 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
3.000 0,11229 336,88
6.000 0,10505 630,29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback