Add To Favorites
Product Overview
Digi-Key Part Number 1294-SMAJ58-CHP
Quantity Available 5.000
Can ship immediately
Manufacturer

Manufacturer Part Number

SMAJ58

Description TVS DIODE 58VWM 98.28VC SMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SMAJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 58V
Voltage - Breakdown (Min) 61.02V
Voltage - Clamping (Max) @ Ipp 98.28V
Current - Peak Pulse (10/1000µs) 4.3A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA (DO-214AC)
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMAJ58ALFTR-ND SMAJ58A Littelfuse Inc. Tape & Reel (TR) ? 10.000 - Immediate
0,09533 5.000
You May Also Be Interested In
Additional Resources
Standard Package ? 5.000

10:31:29 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
5.000 0,09377 468,85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback