Add To Favorites
Product Overview
Digi-Key Part Number 1294-SMAJ54CA-CHP
Quantity Available 30.000
Can ship immediately
Manufacturer

Manufacturer Part Number

SMAJ54CA

Description TVS DIODE 54VWM 87.1VC SMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SMAJ Series
Featured Product Littelfuse and Digi-Key offer kits for popular TVS SMD diodes
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SMAJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 54V
Voltage - Breakdown (Min) 60V
Voltage - Clamping (Max) @ Ipp 87.1V
Current - Peak Pulse (10/1000µs) 4.6A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMAJ54CALFTR-ND SMAJ54CA Littelfuse Inc. Tape & Reel (TR) ? 40.000 - Immediate
0,10853 5.000
SMAJ54CALFCT-ND SMAJ54CA Littelfuse Inc. Cut Tape (CT) ? 47.636 - Immediate
0,47000 1
SMAJ54CALFDKR-ND SMAJ54CA Littelfuse Inc. Digi-Reel® ? 47.636 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 5.000

11:50:46 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
5.000 0,13970 698,52
10.000 0,13007 1.300,69
25.000 0,12332 3.083,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback