Add To Favorites
Product Overview
Digi-Key Part Number F6449CT-ND
Quantity Available 3.871
Can ship immediately
Manufacturer

Manufacturer Part Number

SM24CANA-02HTG

Description TVS DIODE 24VWM 50VC SOT23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series Automotive, AEC-Q101, SM24CANA, SPA®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 2
Voltage - Reverse Standoff (Typ) 24V (Max)
Voltage - Breakdown (Min) 26.7V
Voltage - Clamping (Max) @ Ipp 50V
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse 200W
Power Line Protection No
Applications Automotive, CAN
Capacitance @ Frequency 11pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F6449CT

17:59:04 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,40300 4,03
25 0,34000 8,50
100 0,27680 27,68
250 0,22936 57,34
500 0,18982 94,91
1.000 0,14236 142,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F6449TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,12669
  • Digi-Reel® ? : F6449DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.871 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback