Add To Favorites
Product Overview
Digi-Key Part Number SACB50CT-ND
Quantity Available 4.950
Can ship immediately
Manufacturer

Manufacturer Part Number

SACB50

Description TVS DIODE 50VWM 88VC SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SACB Series
Product Training Modules Transient Voltage Suppression (TVS) Diodes
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SACB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 50V
Voltage - Breakdown (Min) 55.5V
Voltage - Clamping (Max) @ Ipp 88V
Current - Peak Pulse (10/1000µs) 5.8A
Power - Peak Pulse 500W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SACB50CT

16:59:42 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,49500 4,95
25 0,43800 10,95
100 0,38170 38,17
250 0,33216 83,04
500 0,28272 141,36
1.000 0,22617 226,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SACB50TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,21272
  • Digi-Reel® ? : SACB50DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback