Add To Favorites
Product Overview
Digi-Key Part Number ZEN056V130A16YMCT-ND
Quantity Available 1.307
Can ship immediately
Manufacturer

Manufacturer Part Number

ZEN056V130A16YM

Description POLYZEN PPTC/ZENER SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolyZen
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Working 14V
Voltage - Clamping -
Technology Mixed Technology
Number of Circuits 1
Applications General Purpose
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
Supplier Device Package -
 
Additional Resources
Standard Package ? 1
Other Names ZEN056V130A16YMCT

14:00:52 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,51000 1,51
10 1,36100 13,61
25 1,21560 30,39
100 1,09390 109,39
250 0,97232 243,08
500 0,85078 425,39
1.000 0,70493 704,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZEN056V130A16YMTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,63720
  • Digi-Reel® ? : ZEN056V130A16YMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.307 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback