Add To Favorites
Product Overview
Digi-Key Part Number FEMTOSMDC010F-2CT-ND
Quantity Available 21.960
Can ship immediately
Manufacturer

Manufacturer Part Number

FEMTOSMDC010F-2

Description POLYSWITCH .1A RESET FUSE SMD
Expanded Description PTC Resettable Fuse 12V 100mA Ih Surface Mount 0603 (1608 Metric), Concave
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolySwitch®, femtoSMDC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 12V
Current - Max 40A
Current - Hold (Ih) (Max) 100mA
Current - Trip (It) 250mA
Time to Trip 100ms
Resistance - Initial (Ri) (Min) 1.7 Ohm
Resistance - Post Trip (R1) (Max) 8 Ohm
Resistance - 25°C (Typ) -
Operating Temperature -
Ratings -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), Concave
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.033" (0.85mm)
Lead Spacing -
Approvals CSA, TUV, UL
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FEMTOSMDC010F-2CT

23:36:01 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
5 0,74200 3,71
10 0,71900 7,19
50 0,60540 30,27
100 0,50260 50,26
250 0,45688 114,22
500 0,38836 194,18
1.000 0,34267 342,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FEMTOSMDC010F-2TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,28556
  • Digi-Reel® ? : FEMTOSMDC010F-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.960 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback