Add To Favorites
Product Overview
Digi-Key Part Number AGRF800-2HFCT-ND
Quantity Available 2.997
Can ship immediately
Manufacturer

Manufacturer Part Number

AGRF800-2

Description POLYSWITCH PTC RESET 8A HLD
Expanded Description PTC Resettable Fuse 16V 8A Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolySwitch®, AGRF
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 16V
Current - Max 100A
Current - Hold (Ih) (Max) 8A
Current - Trip (It) 15A
R Min/Max 0.0049 ~ 0.0175 Ohm
Time to Trip 5.5s
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.500" L x 0.118" W (12.70mm x 3.00mm)
Height - Seated (Max) 0.874" (22.20mm)
Thickness (Max) -
Lead Spacing 0.199" (5.05mm)
 
Additional Resources
Standard Package ? 1
Other Names AGRF800-2HFCT

05:35:35 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
5 0,92200 4,61
10 0,86400 8,64
50 0,71480 35,74
100 0,59560 59,56
250 0,58072 145,18
500 0,49140 245,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AGRF800-2HFTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,37904
  • Bag : AGRF800HF-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,43132
Send Feedback