Add To Favorites
Product Overview
Digi-Key Part Number FEMTOSMDC005F-2CT-ND
Quantity Available 21.230
Can ship immediately
Manufacturer

Manufacturer Part Number

FEMTOSMDC005F-2

Description POLYSWITCH .05A RESET FUSE SMD
Expanded Description PTC Resettable Fuse 15V 50mA Ih Surface Mount 0603 (1608 Metric), Concave
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolySwitch®, femtoSMDC
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 15V
Current - Max 40A
Current - Hold (Ih) (Max) 50mA
Current - Trip (It) 150mA
R Min/Max 3.800 ~ 30.00 Ohm
Time to Trip 0.1s
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), Concave
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.033" (0.85mm)
Lead Spacing -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FEMTOSMDC005F-2CT

11:43:50 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
5 0,75400 3,77
10 0,73100 7,31
50 0,61560 30,78
100 0,51100 51,10
250 0,46456 116,14
500 0,39486 197,43
1.000 0,34841 348,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FEMTOSMDC005F-2TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,29034
  • Digi-Reel® ? : FEMTOSMDC005F-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.230 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback