Add To Favorites
Product Overview
Digi-Key Part Number SMD200F/24-2920-2CT-ND
Quantity Available 5.891
Can ship immediately
Manufacturer

Manufacturer Part Number

SMD200F/24-2920-2

Description POLYSWITCH 24V 2.0A SMD
Expanded Description PTC Resettable Fuse 24V 2A Ih Surface Mount 2-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolySwitch®
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 24V
Current - Max 40A
Current - Hold (Ih) (Max) 2A
Current - Trip (It) 4A
R Min/Max 0.050 ~ 0.125 Ohm
Time to Trip 5s
Mounting Type Surface Mount
Package / Case 2-SMD
Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max) -
Thickness (Max) 0.118" (3.00mm)
Lead Spacing -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SMD200F/24-2920-2CT

09:25:49 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
5 0,58800 2,94
10 0,56900 5,69
50 0,47900 23,95
100 0,39760 39,76
250 0,36148 90,37
500 0,30726 153,63
1.000 0,27112 271,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMD200F/24-2920-2TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,23004
  • Digi-Reel® ? : SMD200F/24-2920-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.891 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback